Lattice Semiconductor LCMXO2-256ZE-1TG100I

MACHX02 Series 256 LUTs 56 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
$ 6.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256ZE-1TG100I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-256ZE-1TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorLCMXO256C-4TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-5TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-4TN100I
MACHX02 Series 256 LUTs 78 I/O 1.8/2.5/3.3 V SMT FPGA - TQFP-100
Intel / AlteraEPF8282AVTC100-4
REGISTERED CMOS COMMERCIAL 1994 FPGA 70C 357MHz 3V 1.27mm

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256ZE-1TG100I provided by its distributors.

MACHX02 Series 256 LUTs 56 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
Fpga, 256 Logic Cell, Tqfp-100, 100Deg C; |Lattice Semiconductor LCMXO2-256ZE-1TG100I
Programmable within the system 128 1.14V 10.72ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
FPGA, 256 LOGIC CELL, TQFP-100, 100DEG C; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 56I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Pr

Images

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors