Lattice Semiconductor LCMXO2-256HC-4UMG64I

Programmable IC, 2.375V, 7.36NS, 3.465V, BGA-64, SMD, 4MM × 4MM × 900ΜM
$ 6.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256HC-4UMG64I.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-47.42%

CAD Models

Download Lattice Semiconductor LCMXO2-256HC-4UMG64I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40LP1K-CM49
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 49-Pin UCBGA Tray
Lattice SemiconductorICE40LP384-CM49
FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 49-Pin UCBGA Tray
Lattice SemiconductorICE40LM2K-CM49
Ice40Lm, 2000 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LM2K-CM49

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256HC-4UMG64I provided by its distributors.

Programmable IC, 2.375V, 7.36ns, 3.465V, BGA-64, SMD, 4mm × 4mm × 900μm
MACHX02 Series 256 LUTs 45 I/O 3.3 V -4 Speed IND Green" FPGA"
CPLD MachXO2 Family 2.5V/3.3V 64-Pin UCBGA Tray
Field Programmable Gate Array, 139MHz, 256-Cell, PBGA64
PLD, 256 LUTS, MACHXO2, 64UCBGA
Lattice Machxo2 High Performance; 256 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256HC-4UMG64I
FPGA, 256 LOGIC CELL, UCBGA-64, 100DEG C; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 45I/O's; Logic Case Style: UCBGA; No. of Pins: 64Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors