Lattice Semiconductor LCMXO2-2000HC-4TG100C

FPGA MachXO2 Family 2112Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
$ 15.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-4TG100C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-4TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-4TG100C provided by its distributors.

FPGA MachXO2 Family 2112Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
MACHX02 Series 2112 LUTs 80 I/O 3.465 V SMT FPGA - TQFP-100
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2112-Cell, PQFP100
2112 264 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device, 1056 Gates, 8.07ns, 2.375V-3.465V, TQFP-100, SMD, 14mm × 14mm × 1.6mm
MachXO2 LCMXO2-2000 100-LQFP Matte Tin (Sn) field programmable gate array 0.5mm 2.5V 269MHz 7.24ns
Programmable Logic Device (CPLD/FPGA)
PLD, 2112 LUTS, MACHXO2, 100TQFP;
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
PLD, 2112 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propaga

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-2000HC4TG100C