Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics SP 5-GFX1

Panel Meter, Indicator, Elec, Lcd, Cut-out 1.85X1.38", Dim 1.89"LX1.42"WX0.63"H

$ 56.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics SP 5-GFX1.

element14

Datasheet3 pages23 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Related Parts

LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
16 x 1 Reflective TN No Backlight LCD Character Display Module
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight

Descriptions

Descriptions of Lascar Electronics SP 5-GFX1 provided by its distributors.

PANEL METER, INDICATOR, ELEC, LCD, CUT-OUT 1.85X1.38", DIM 1.89"LX1.42"WX0.63"H
Display, Lcd Graphic, 128 X 64 Dots; Interface Type:Serial; Display Mode:-; Lcd Display Type:Graphic; Operating Temperature Min:-10°C; Operating Temperature Max:60°C Rohs Compliant: Yes |Lascar SP 5-GFX1
DISPLAY, LCD GRAPHIC, 128 X 64 DOTS; Backlighting Color:Yellow Green; LCD Display Type:Dot Matrix / Graphic; Pixel Size (H x W):0.23mm x 0.23mm; Interface Type:Serial; Viewing Area (H x W):16.16mm x 33.25mm; Supply Voltage:5V

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP 5GFX1
  • SP5 GFX1
  • SP5-GFX1
  • SP5GFX1