Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics EL-USB-2-LCD

Lascar Electronics EL-USB-2-LCD Temperature/Humidity USB Data Logger, with LCD, EasyLog Series

$ 141.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-USB-2-LCD.

Farnell

Datasheet5 pages18 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages17 years ago

Newark

TME

Jameco (USA)

Inventory History

3 month trend:
-8.24%

Descriptions

Descriptions of Lascar Electronics EL-USB-2-LCD provided by its distributors.

Lascar Electronics EL-USB-2-LCD Temperature/Humidity USB Data Logger, with LCD, EasyLog Series
Temperature & RH, DATA LOGGER, 16K readings, built-in sensor, Audio/Visual Alarms with LCD
Humidity Temperature And Dew Point Data Logger with LCD Display
Lascar Logger, EL-USB-2-LCDmodel, for humidity, Temperature, Dew point measurement, 1Input channel
DATA LOGGER TEMPERATURE/HUMIDITY WITHLCD DISPLAY USB INTERFACE
DATA LOGGER, HUMIDITY/DEW POINT, 1CH/USB; Data Logger Type: USB Temperature & Humidity; No. of Channels: 2Channels; Reading Capacity: 16382; Product Range: EasyLog; SVHC: No SVHC (15-Jan-2019); Input Voltage: 3.6V
Channels = 1 / Measuring Temperature Min. °C = -35 / Measuring Temperature Max. °C = 80 / Other Measuring Ranges = Humidity: 0 ... 100% / Other Measuring Ranges = Dew Point: -35 ... 80 °C / Sensor / Thermocouple Type = Built-In / Display Type = LCD / Storage Capacity = 16382 Measurements / Battery Type = 1/2 AA / Interface Type = USB / Protection Rating = IP67

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON