Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics EL-USB-2+

Lascar Logger, EL-USB-2+model, for humidity, Temperature, Dew point measurement, 1Input channel
$ 131.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-USB-2+.

Farnell

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

TME

Jameco (USA)

Inventory History

3 month trend:
+34.97%

Descriptions

Descriptions of Lascar Electronics EL-USB-2+ provided by its distributors.

Lascar Logger, EL-USB-2+model, for humidity, Temperature, Dew point measurement, 1Input channel
Lascar Electronics EL-USB-2+ Temperature and Relative Humidity USB Data Logger, High-accuracy
Hi-Accuracy, Temperature & RH DATA LOGGER, 16K readings, built-in sensor, Audio/Visual Alarms
DATA LOGGER FOR HUMIDITY TEMPERATURE &DEW POINT READINGS USB INTERFACE
DATA LOGGER, TEMP/HUMIDITY/DEW, 1CH, USB; Data Logger Type: USB Temperature & Humidity; No. of Channels: -; Reading Capacity: 16382; Product Range: EasyLog; SVHC: No SVHC (15-Jan-2019); Input Voltage: 3.6V
Channels = 1 / Measuring Temperature Min. °C = -35 / Measuring Temperature Max. °C = 80 / Other Measuring Ranges = Humidity: 0 ... 100% / Other Measuring Ranges = Dew Point: -35 ... 80 °C / Sensor / Thermocouple Type = Built-In / Storage Capacity = 16382 Measurements / Battery Type = 1/2 AA / Interface Type = USB / Protection Rating = IP67

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON