Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics DTM995

DPM, THERMOMETER TYPE K; Supply Voltage Min: 7.5VDC; Supply Voltage Max: 24VDC; Backlighting Colour: -; No. of Digits...

Submit Request for Quote

Unfortunately we do not know of any distributors for DTM995. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lascar Electronics DTM995 provided by its distributors.

DPM, THERMOMETER TYPE K; Supply Voltage Min:7.5VDC; Supply Voltage Max:24VDC; Backlighting Colour:-; No. of Digits / Alpha:3-1/2; Display Size:51mm x 24mm; Screen Size:0.48"; Panel Cutout Height:40mm; Panel Cutout Width:
DPM, THERMOMETER TYPE K; Accuracy:1% ± count typ; Backlight Current:50mA; Bezel Height:44mm; Current, Supply:3.5mA; External Depth:24.5mm; External Length / Height:39mm; Fixing Hole Diameter:3.2mm; Panel Cut-out Height:40mm; Sample Rate:3 samples/sec.; Sensor Type:K type; Temperature Measuring Ranges, °C:-50 to +600; Temperature Stabilty:0.05°C/°C max; Voltage, Supply DC Max:24V; Voltage, Supply DC Min:7.5V; Width, Bezel:76mm; Width, External:71.5mm; Width, Panel Cut-out:72mm

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 995