Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics DPM950S

Panel Meter, Volt, Elec, Lcd, Range 200MVDC, Cut-out 2.83X1.57", 3-1/2 Dig, 0.75" Digh

$ 100.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics DPM950S.

IHS

Datasheet2 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+496%

Descriptions

Descriptions of Lascar Electronics DPM950S provided by its distributors.

PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 2.83X1.57",3-1/2 DIG,0.75" DIGH
LCD DIGITAL VOLTMETER, WITH BACKLIGHT, 72X40MM, 3.5 DIGITS, SINGLE RAIL
Lascar DC digital voltmeter, LCDmonitor, 3.5 → 6.5 V DC, 3.5number_of_bits
Dpm, Lcd, 3.5Digit, Negative Rail; |Lascar DPM950S
Lascar DPM 950S 3.5 Digit LCD Voltmeter
DPM 950S200mVdc full scale, LED backlit, Bezel mounted
VOLTMETER 200MVDC LCD PANEL MNT
Green back light single rail voltmeter
DPM, LCD, 3.5DIGIT, NEGATIVE RAIL; Supply Voltage Min: 3.5VDC; Supply Voltage Max: 6.5VDC; Backlighting Colour: -; No. of Digits / Alpha: 3-1/2; Display Size: 51mm x 24mm; Screen Size: 0.48"; Panel Cutout Height: 40mm; Panel Cu

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9932658
  • DPM 950S