Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lascar Electronics DDM4

Panel Meter, Data Display, Elec, Lcd, Cut-out 2.44X1.26", 4 Dig, 0.5" Digh, Screw
$ 60.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics DDM4.

IHS

Datasheet2 pages18 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.93%

Descriptions

Descriptions of Lascar Electronics DDM4 provided by its distributors.

PANEL METER, DATA DISPLAY, ELEC, LCD, CUT-OUT 2.44X1.26", 4 DIG, 0.5" DIGH, SCREW
4 DIGIT LOW POWER DISPLAY MODULE, 12.5MM HIGH, CMOS AND TTL COMPATIBLE
Lascar DDM 4 Digit LCD Data Display
7paragraph 47mm 18mm 7mm 12.7mm LED,grey 64.5mm*64.5mm*34.5mm
DATA DISPLAY MODULE, 4DIGIT, 3-8.5VDC; Supply Voltage Min: 3VDC; Supply Voltage Max: 8.5VDC; Backlighting Colour: -; No. of Digits / Alpha: 4; Display Size: 18mm x 47mm; Screen Size: 0.45"; Panel Cutout Height: 32mm; Panel Cuto

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDM 4
  • DDM4.