Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lapp USA 53119030

Lapp fasten the screw nut, glass fiber PAsystem, grey, M25Thread, operating_temperature-20°C+100°C
$ 0.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53119030.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Farnell

TME

Inventory History

3 month trend:
-27.93%

Descriptions

Descriptions of Lapp USA 53119030 provided by its distributors.

Lapp fasten the screw nut, glass fiber PAsystem, grey, M25Thread, operating_temperature-20°C+100°C
LOCKNUTS, SKINTOP GMP-GL-M, M25, POLYAMIDE, SILVER GREY
Cable Accessories Nut Nylon Gray
Gland Locknut, Nylon, M25X1.5, 6Mm; Thread Size:M25 X 1.5; Material:Nylon (Polyamide); Locknut Plating:-; Thickness:6Mm; Product Range:Skintop Gmp-Gl-M Series Rohs Compliant: Yes |Lapp Usa 53119030

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA