Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lapp USA 53112909

Cable Gland, Skintop Click Bs, M16, Special Polyamide, Black
$ 5.13
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112909.

element14 APAC

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+159%

Descriptions

Descriptions of Lapp USA 53112909 provided by its distributors.

CABLE GLAND, SKINTOP CLICK BS, M16, SPECIAL POLYAMIDE, BLACK
CABLE GLAND, SPIRAL, BLACK, M16, PK 50; Thread Size - Imperial: -; Thread Size - Metric: M16; Cable Diameter Min: 5mm; Cable Diameter Max: 9mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating: IP6
CABLE GLAND, SPIRAL, BLACK, M16; Accessory Type:Gland; Cable Gland Material:Polyamide; Cable Diameter:9mm; Colour:Grey; IP / NEMA Rating:IP68; Thread Size - Metric:M16; SVHC:No SVHC (15-Dec-2010); For Use With:Flexible Cables on Hand-Held Equipments; Cable Diameter Max:9mm; Cable Diameter Min:5mm; Connector Type:Cable Clamp (Gland); External Length / Height:94mm; Material:Polyamide + Elastomer; Mounting Hole Dia:16mm; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Pack Quantity:1; Panel Thickness Max:4mm; Panel Thickness Min:1mm; Thread Depth:8mm; Thread Size:M16

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA