Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lapp USA 52103020

Nut, Lock, Nickel Plated Brass, M-20X1.5 Thread, Skindicht Series
$ 0.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 52103020.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.13%

Descriptions

Descriptions of Lapp USA 52103020 provided by its distributors.

NUT, LOCK, NICKEL PLATED BRASS, M-20X1.5 THREAD, SKINDICHT SERIES
Metric Counter Nuts For Through-Holes
SKINDICHT SM-M 20x1,5 COUNTER NUT
Gland Locknut, Brass, M20X1.5, 3.5Mm; Thread Size:M20 X 1.5; Material:Brass; Locknut Plating:Nickel; Thickness:3.5Mm; Product Range:Skindicht Sm-M Series Rohs Compliant: Yes |Lapp Usa 52103020

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA