Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lapp USA 4160502

Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
$ 256.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 4160502.

Farnell

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+744%

Descriptions

Descriptions of Lapp USA 4160502 provided by its distributors.

Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
Lapp overhead cables, 2.5 mm²Cross-sectional area, American Wire Gauge13 AWG, 100mlong
WIRE, STYLE 1015, BLUE, 2.5MM, 100M; Jacket Material: PVC; Jacket Colour: Blue; Wire Gauge: -; Conductor Area CSA: 2.5mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No. of Max Strands x Strand Size: -; Voltage
Hook Up Wire, 14Awg, Blue, 328Ft; Cable & Wire Type:-; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:14Awg; Conductor Area Csa:2.5Mm²; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:105°C Rohs Compliant: Yes |Lapp Usa 4160502

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA