Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lapp Group 4160501

Wire, Hook Up, 14AWG, Stranded, PVC Insullated, 450V, UL 1015, BLACK
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 4160501.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+44.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / Raychem55A0111-14-9
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-2
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-0
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3077-28
Stranded wire [Alpha Wire] 3077-28 Stranded wire
Alpha Wire3075-6
Stranded wire [Alpha Wire] 3075-6 Stranded wire
Alpha Wire3055-10
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Lapp Group 4160501 provided by its distributors.

Wire, Hook Up, 14AWG, Stranded, PVC Insullated, 450V, UL 1015, BLACK
WIRE, MULTINORM, BLACK, 2.5MM, 100M; Jacket Material:PVC; Jacket Colour:Black; Wire Gauge:14AWG; Conductor Area CSA:2.5mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:-; Vol
WIRE, MULTINORM, BLACK, 2.5MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Wire Size, AWG:14AWG; Current Rating:26A; Conductor Area CSA:2.5mm²; Primary Insulation Colour:Black; Primary Insulation Material:PVC; Conductor Material:Tinned Copper; External Diameter:3.7mm; Voltage, Rating:600V ac; Approval Bodies:UL, CSA, MTW, HAR; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:600V; Voltage Rating, Core-earth/Core-core:450/750 V; Voltage, Test:3000V
Wire Code = H07V-K / Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 100 / Standards Met = CE / Standards Met = HAR / Standards Met = UL Listed / Standards Met = UL Recognized / Standards Met = EAC / Standards Met = CSA

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)