Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lapp Group 0047104

Wire And Cable, 1 Conductor(s), 23AWG, 500V, Control Cable
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 0047104.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

element14 APAC

TME

Inventory History

3 month trend:
-34.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lapp Group 0047104 provided by its distributors.

Wire And Cable, 1 Conductor(s), 23AWG, 500V, Control Cable
ÖLFLEX® HEAT 180 SiF Stranded Wire Silicone 0.25mm² Tinned Copper Red 100m
LAPP 0047104 HEAT 180 SIF Single Core Wiring Cable 1 x 0.25mm² Red
WIRE, SILICONE, RED, 0.25MM, 100M;
Silicone-switching strand, highly flexible, halogen free, ÖLFLEX HEAT 180 SiF, 0.25 mm², red, outer Ø 1.9 mm, 0047104
WIRE, SILICONE, RED, 0.25MM, 100M; Jacket Material:Silicone; Jacket Colour:Red; Wire Gauge:24AWG; Conductor Area CSA:0.25mm²; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:14 x

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)