What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird TYS8040100M-10

Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.029Ohm DCR 3131 Automotive T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS8040100M-10.

Sager Electronics

Datasheet9 pages6 years ago
Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 22.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A 0.033Ohm DCR T/R
TAIYO YUDENNS10145T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.77A 0.02976Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.035Ohm DCR T/R

Descriptions

Descriptions of Laird TYS8040100M-10 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.029Ohm DCR 3131 Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 10UH 3.3A 29 MOHM SMD
Low Profile SMT Power Inductor
100KHz 15MHz 3.6A 3.3A 10¦ÌH 29m¦¸ ¡À20% 3131 , 8mm*8mm*4.2mm
TYS8040 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 10muH
FIXED INDUCTORS 10UH 20% -40C +125C
TYS8040100M-10 - Pro Line: S500
PWRIND,SMT,SHLD,IRATED 8X8X4MM
INDUCTOR, 10µH, SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.029ohm; DC Current Rating:3.3A; Self Resonant Frequency (Min):15MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS8040100M10