What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird TYS6028100M-10

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.95A 0.072Ohm DCR 2424 Automotive T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS6028100M-10.

Sager Electronics

Datasheet9 pages6 years ago

IHS

Inventory History

3 month trend:
-43.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R
TAIYO YUDENNRS6045T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A Embossed T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R

Descriptions

Descriptions of Laird TYS6028100M-10 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.95A 0.072Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 10UH 1.95A 72 MOHM SMD
Low Profile SMT Power Inductor
100KHz 23MHz 2.04A 1.95A 10¦ÌH 72m¦¸ ¡À20% 2424 , 6mm*6mm*3mm
TYS6028 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 10muH
FIXED INDUCTORS 10UH 20% -40C +125C
TYS6028100M-10 - Pro Line: S500
PWRIND,SMT,SHLD,IRATED 6X6X2.8MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS6028100M10