What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird TYS40303R3M-10

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616

$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS40303R3M-10.

Sager Electronics

Datasheet9 pages6 years ago
Datasheet1 page9 years ago

IHS

Inventory History

3 month trend:
-23.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS5030T3R3MMGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.4A 0.04Ohm DCR 1515 T/R
TAIYO YUDENNRS5030T3R3MMGJV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR Automotive T/R
Ind Power Chip Shielded Wirewound 3.3uH 20% 100kHz Ferrite 2.8A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 12Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R

Descriptions

Descriptions of Laird TYS40303R3M-10 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 38MHz 3.3A 2.4A 3.3μH 40mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*3mm
FIXED IND 3.3UH 2.4A 40 MOHM SMD
Low Profile SMT Power Inductor
FIXED INDUCTORS 3.3UH 20% -40C +125C
TYS Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 3.3muH
TYS40303R3M-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS40303R3M10