What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility Z3-K-3M (IEC)

Z3-K-3M (iec)
$ 15.55
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z3-K-3M (IEC).

Newark

Datasheet3 pages11 years ago
Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility Z3-K-3M (IEC) provided by its distributors.

Z3-K-3M (IEC)
SENSOR, THERMOCOUPLE, K TYPE, 3M; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:120"; Lead Length - Metric:3m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA