Labfacility XF-964-FAR

THERMOCOUPLE, K TYPE, 1M, 220 DEG C; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max:...
$ 16.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-964-FAR.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of Labfacility XF-964-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 1M, 220 DEG C; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max: 220°C; Sensor Body Material: -; Lead Length: 1m; Product Range: -; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, K TYPE, 1M, 220 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF964FAR