Labfacility XF-950-FAR

THERMOMETER, PT100, -100 TO 450DEG C; Product Range: -; Sensing Temperature Max: 450°C; Sensing Temperature Min:...
$ 32.999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-950-FAR.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-950-FAR provided by its distributors.

THERMOMETER, PT100, -100 TO 450DEG C; Product Range:-; Sensing Temperature Max:450°C; Sensing Temperature Min:-100°C; Thermometer Type:Pt100 RoHS Compliant: Yes
RESISTANCE THERMOMETER, PT100, 150MM; Thermometer Type: PT100; Sensing Temperature Min: -100°C; Sensing Temperature Max: 450°C; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF950FAR