Labfacility XF-949-FAR

温度变送器, PT100, 4-20MA;
$ 146.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-949-FAR.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility XF-949-FAR provided by its distributors.

温度变送器, PT100, 4-20MA;
TEMPERATURE TRANSMITTER, PT100, 4-20MA; Length: 1m; External Diameter: -; Probe/Pocket Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Signal Conditioner Input: Pt100; Signal Conditioner Mounting: Wall Mount; S
Temperature Transmitters, Pt100, 4-20Ma; Temperature Sensor Type:Pt100; Supply Voltage Min:-; Supply Voltage Max:-; Temperature Transmitter Output Type:Analog; Temperature Transmitter Output:4Ma To 20Ma; Sensor Mounting:Wall Mount Rohs Compliant: Yes |Labfacility XF-949-FAR

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF949FAR