Labfacility XF-942-FAR

探头, Rtd, 带引线, PT100, 350度;
$ 25.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-942-FAR.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-942-FAR provided by its distributors.

探头, RTD, 带引线, PT100, 350度;
RTD, PROBE W/LEAD, PT100, 350DEG C; Length: 300mm; External Diameter: 2.8mm; Probe/Pocket Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Thermocouple Probe, Pt100, 300Mm; Rtd Type:Probe With Leads; Rtd Accuracy:Class B; Rtd Element Material:Platinum; Probe Length:15Mm; Cable Length - Metric:300Mm; Cable Length - Imperial:11.81"; Cable Termination:Wire Leaded Rohs Compliant: Yes |Labfacility XF-942-FAR

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF942FAR