Labfacility XF-931-FAR

探头, Rtd, 带引线, PT100, 250度;
$ 15.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-931-FAR.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility XF-931-FAR provided by its distributors.

探头, RTD, 带引线, PT100, 250度;
RTD, PROBE W/LEAD, PT100, 250DEG C; Length: 300mm; External Diameter: 2mm; Probe/Pocket Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Rtd, Probe W/Lead, Pt100, 250Deg C; Rtd Type:Probe With Leads; Rtd Accuracy:Class B; Resistance @ 0°C:100Ohm; Rtd Element Material:Platinum; Probe Material:Ceramic; Probe Length:10Mm; Cable Length - Metric:300Mm; Product Range:- Rohs Compliant: Yes |Labfacility XF-931-FAR

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF931FAR