Labfacility XF-342-FAR

THERMOCOUPLE, TYPE K, 9.84", 1100DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 19.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-342-FAR.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago

element14 APAC

Inventory History

3 month trend:
-57.50%

Descriptions

Descriptions of Labfacility XF-342-FAR provided by its distributors.

THERMOCOUPLE, TYPE K, 9.84", 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF342FAR