Labfacility XF-341-FAR

SENSOR, T/COUPLE, MI, MP, 1.5X150MM; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max:...
$ 17.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-341-FAR.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago

element14 APAC

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Labfacility XF-341-FAR provided by its distributors.

SENSOR, T/COUPLE, MI, MP, 1.5X150MM; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 1100°C; Sensor Body Material: Stainless Steel; Lead Length: 150mm; Product Range: Type K; SVHC: No SVHC (15-Jan
SENSOR, T/COUPLE, MI, MP, 1.5X150MM; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:6"; Probe Length - Metric:150mm; Probe Diameter - Metric:1.5mm RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF341FAR