Labfacility XF-330-FAR

THERMOCOUPLE, TYPE K, 9.84", 1100DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 22.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-330-FAR.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of Labfacility XF-330-FAR provided by its distributors.

THERMOCOUPLE, TYPE K, 9.84", 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF330FAR