Labfacility XF-329-FAR

SENSOR, T/COUPLE, MI, 1.5X150MM; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length - Imperial:...
$ 21.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-329-FAR.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-329-FAR provided by its distributors.

SENSOR, T/COUPLE, MI, 1.5X150MM; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:40"; Lead Length - Metric:1m; Probe Length - Imperial:6"; Probe Length - Metric:150mm; Probe Diameter - Metric:1.5mm RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF329FAR