Labfacility XF-324-FAR

THERMOCOUPLE, TYPE K, -50 TO 350DEG C; Thermocouple Type: K; Sensor Body Material: -; Lead Length - Imperial: 6.6ft;...
$ 13.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-324-FAR.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-19.51%

Descriptions

Descriptions of Labfacility XF-324-FAR provided by its distributors.

THERMOCOUPLE, TYPE K, -50 TO 350DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF324FAR