Labfacility XF-320-FAR

THERMOCOUPLE, TYPE J, -75 TO 250DEG C; Thermocouple Type: J; Sensor Body Material: -; Lead Length - Imperial: 3.3ft;...
$ 9.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-320-FAR.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-320-FAR provided by its distributors.

THERMOCOUPLE, TYPE J, -75 TO 250DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF320FAR