What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1244-FAR

热电偶套管, 制造, 直型, 0.15M;
$ 36.03
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1244-FAR.

Farnell

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1244-FAR provided by its distributors.

热电偶套管, 制造, 直型, 0.15M;
THERMOPOCKET, FABRICATE, STRAIGHT, 0.15M; Length: 150mm; External Diameter: 11.1mm; Probe/Pocket Body Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Thermocouple Probe, Ss, 1/2" Bsp, 150Mm; Accessory Type:Thermopocket; Thermowell Type:Fabricated; Bore Size:-; For Use With:Industrial Style 6Mm Diameter Temperature Probes; Thermowell Material:316 Stainless Steel; Insertion Length:-Rohs Compliant: Yes |Labfacility XF-1244-FAR

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1244FAR