Labfacility XF-1220-FAR

THERMOCOUPLE, TYPE T, -75 TO 260DEG C; Thermocouple Type: T; Sensor Body Material: -; Lead Length - Imperial: 6.6ft;...
$ 11.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1220-FAR.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Labfacility XF-1220-FAR provided by its distributors.

THERMOCOUPLE, TYPE T, -75 TO 260DEG C; Thermocouple Type:T; Sensor Body Material:-; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1220FAR