What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1216-FAR

THERMOCOUPLE, K TYPE, 10M, 260 DEG C; Thermocouple Type: K; Sensing Temperature Min: -75°C; Sensing Temperature Max:...
$ 25.06
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1216-FAR.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1216-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 10M, 260 DEG C; Thermocouple Type: K; Sensing Temperature Min: -75°C; Sensing Temperature Max: 260°C; Sensor Body Material: -; Lead Length: 10m; Product Range: -; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, K TYPE, 10M, 260 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:32.8ft; Lead Length - Metric:10m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1216FAR