What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1206-FAR

Thermocouple, K Type, 1M, 250 Deg C; |Labfacility XF-1206-FAR

$ 9.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1206-FAR.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+80.89%

Descriptions

Descriptions of Labfacility XF-1206-FAR provided by its distributors.

Thermocouple, K Type, 1M, 250 Deg C; |Labfacility XF-1206-FAR
THERMOCOUPLE, K TYPE, 1M, 250 DEG C; Thermocouple Type:K; Sensing Temperature Min:-75¡ãC; Sensing Temperature Max:250¡ãC; Sensor Body Material:-; Lead Length:1m; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1206FAR