Labfacility XF-1203-FAR

THERMOCOUPLE, J TYPE, 1M, 260 DEG C; Thermocouple Type: J; Sensor Body Material: -; Lead Length - Imperial: 3.3ft;...
$ 10.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1203-FAR.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1203-FAR provided by its distributors.

THERMOCOUPLE, J TYPE, 1M, 260 DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PTFERoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1203FAR