Labfacility XF-1192-FAR

Thermocouple, K Type, 2M, 250 Deg C; |Labfacility XF-1192-FAR
$ 25.67
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1192-FAR.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1192-FAR provided by its distributors.

Thermocouple, K Type, 2M, 250 Deg C; |Labfacility XF-1192-FAR
THERMOCOUPLE, K TYPE, 2M, 250 DEG C; Thermocouple Type: K; Sensing Temperature Min: -; Sensing Temperature Max: 250°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1192FAR