Labfacility XF-1191-FAR

THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type: J; Sensing Temperature Min: -60°C; Max: 350°C; Sensor Body...
$ 35.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1191-FAR.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1191-FAR provided by its distributors.

THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type:J; Sensing Temperature Min:-60°C; Max:350°C; Sensor Body Material:-;
THERMOCOUPLE, J TYPE, 80", 350 DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1191FAR