What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1180-FAR

THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type: J; Sensing Temperature Min: -60°C; Sensing Temperature Max:...
$ 37.2
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1180-FAR.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Labfacility XF-1180-FAR provided by its distributors.

THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type: J; Sensing Temperature Min: -60°C; Sensing Temperature Max: 350°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: -; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, TYPE J, 1.58", 350DEG C; Thermocouple Type:J; Sensor Body Material:Stainless Steel; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:1.58"; Probe Length - Metric:40mm; Insulation:GlassfiberRoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1180FAR