What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1176-FAR

THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type: J; Sensing Temperature Min: -60°C; Max: 350°C; Sensor Body
$ 24.121
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1176-FAR.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility XF-1176-FAR provided by its distributors.

THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type:J; Sensing Temperature Min:-60°C; Max:350°C; Sensor Body
THERMOCOUPLE, J TYPE, 2M, 350 DEG C; Thermocouple Type:J; Sensor Body Material:Stainless Steel; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:1"; Probe Length - Metric:25mm; Probe Diameter - Metric:4mm RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1176FAR