What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1173-FAR

THERMOCOUPLE, TYPE K, 1", 350DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 32.36
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1173-FAR.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Labfacility XF-1173-FAR provided by its distributors.

THERMOCOUPLE, TYPE K, 1", 350DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:1"; Probe Length - Metric:25mm; Probe Diameter - Metric:3mmRoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1173FAR