Labfacility XF-1163-FAR

THERMOCOUPLE, K TYPE, 5M, 250 DEG C; Thermocouple Type: K; Sensing Temperature Min: -75°C; Max: 250°C; Sensor Body...
$ 17.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1163-FAR.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1163-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 5M, 250 DEG C; Thermocouple Type:K; Sensing Temperature Min:-75°C; Max:250°C; Sensor Body Material:-;
THERMOCOUPLE, K TYPE, 16.4FT, 250 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:16.4ft; Lead Length - Metric:5m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1163FAR