What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1127-FAR

THERMOMETER, PT100, -50 TO 250DEG C; Product Range: -; Sensing Temperature Max: 250°C; Sensing Temperature Min:...
$ 35.21
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1127-FAR.

Farnell

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1127-FAR provided by its distributors.

THERMOMETER, PT100, -50 TO 250DEG C; Product Range:-; Sensing Temperature Max:250°C; Sensing Temperature Min:-50°C; Thermometer Type:Pt100 RoHS Compliant: Yes
THERMOMETER, PT100, CLASS B, 250 DEG C; Thermometer Type: PT100; Sensing Temperature Min: -50°C; Sensing Temperature Max: 250°C; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1127FAR