Labfacility XF-1116-FAR

RTD SENSOR, PLATINUM, 100R, 450 DEG; Sensing Temperature Min: -50°C; Sensing Temperature Max: 450°C; Resistance:...
$ 7.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1116-FAR.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1116-FAR provided by its distributors.

RTD SENSOR, PLATINUM, 100R, 450 DEG; Sensing Temperature Min: -50°C; Sensing Temperature Max: 450°C; Resistance: 100ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
RTD SENSOR, 100 OHM, -50 TO 450DEG C; RTD Type:Component with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:35mm; Cable Length - Metric:10mm; Cable Termination:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1116FAR