Labfacility XF-1110-FAR

RTD SENSOR, PLATINUM, 100R, 500 DEG; Sensing Temperature Min: -50°C; Sensing Temperature Max: 500°C; Resistance:...
$ 23.669
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1110-FAR.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1110-FAR provided by its distributors.

RTD SENSOR, PLATINUM, 100R, 500 DEG; Sensing Temperature Min: -50°C; Sensing Temperature Max: 500°C; Resistance: 100ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
RTD SENSOR, 100 OHM, -50 TO 500DEG C; RTD Type:Probe with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:316 Stainless Steel; Probe Length:250mm; Cable Length - Metric:1m; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1110FAR