What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1107-FAR

RTD SENSOR, 100 OHM, -50 TO 200DEG C; RTD Type: Probe with Leads; RTD Accuracy: Class B; Resistance @ 0°C: 100ohm;...
$ 30.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1107-FAR.

Farnell

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1107-FAR provided by its distributors.

RTD SENSOR, 100 OHM, -50 TO 200DEG C; RTD Type:Probe with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:100mm; Cable Length - Metric:1m; Cable Length - Imperial:3.28ft RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1107FAR