What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility XF-1096-FAR

THERMOCOUPLE, T TYPE, 100MM, 400 DEG C; Thermocouple Type: T; Sensor Body Material: Stainless Steel; Lead Length -...
$ 31.52
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1096-FAR.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1096-FAR provided by its distributors.

THERMOCOUPLE, T TYPE, 100MM, 400 DEG C; Thermocouple Type:T; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3"; Lead Length - Metric:100mm; Probe Length - Imperial:6"; Probe Length - Metric:150mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1096FAR