Labfacility XF-1085-FAR

THERMOCOUPLE, N TYPE, 2M, 1100 DEG C; Thermocouple Type: N; Sensor Body Material: Nickel Chromium Iron; Lead Length -...
$ 33.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1085-FAR.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility XF-1085-FAR provided by its distributors.

THERMOCOUPLE, N TYPE, 2M, 1100 DEG C; Thermocouple Type:N; Sensor Body Material:Nickel Chromium Iron; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:21"; Probe Length - Metric:500mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1085FAR