Labfacility XF-1051-FAR

THERMOCOUPLE, J TYPE, 1M, 750 DEG C; Thermocouple Type: J; Sensing Temperature Min: -40°C; Sensing Temperature Max:...
$ 24.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1051-FAR.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Labfacility XF-1051-FAR provided by its distributors.

THERMOCOUPLE, J TYPE, 1M, 750 DEG C; Thermocouple Type: J; Sensing Temperature Min: -40°C; Sensing Temperature Max: 750°C; Sensor Body Material: Stainless Steel; Lead Length: 1m; Product Range: -; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, J TYPE, 1M, 750 DEG C; Thermocouple Type:J; Sensor Body Material:Stainless Steel; Lead Length - Imperial:40"; Lead Length - Metric:1m; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1051FAR