Labfacility XF-1036-FAR

THERMOCOUPLE, K TYPE, 100MM, 1100 DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 19.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1036-FAR.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-81.08%

Descriptions

Descriptions of Labfacility XF-1036-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 100MM, 1100 DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3"; Lead Length - Metric:100mm; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1036FAR