Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBCN-A-3

IP67 USB Type A 3.0 Waterproof Field Installable Connector, Male Plug
$ 43.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBCN-A-3.

ShowMeCables

Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of L-com WPUSBCN-A-3 provided by its distributors.

IP67 USB Type A 3.0 Waterproof Field Installable Connector, Male Plug
IP67 USB Type A 3.0 Waterproofield Install Male | L-com WPUSBCN-A-3
Conn Usb Seal, Usb Type A, Usb 3.0, Rcpt; |L-Com WPUSBCN-A-3
IP67 Waterproof USB 3.0 Type A Field Installable Connector, Panel Mountable, A Type Female Jack, Single
IP67 USB TYPE A 3.0 WATERPROOF F
USB SEALED CONN, 3.0 TYPE A, RCPT, 9POS; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9 Position; Connector Mounting:Panel Mount; IP Rating:IP67; Product Range:WPUSBCN Series 7

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD